1402410 | Phoenix Contact
Plug, RJ45, 4 pole, Cat 5e, IDC connection, 1402410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1034 € *
Available in 5 Days: 828 pcs. - if ordered today
RJ45 connector, 1402410, Phoenix Contact
RJ45 connector, IP20, CAT5e, 4-positions, VARAN with QUICKON fast connection technology, for 1-wire and 7-wire conductors AWG 26-23, for cable diameter 4.5-8.0 mm, color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 4 pole | |
| Category | Cat 5e | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |