1149872 | Phoenix Contact

Panel socket, RJ45, 8 pole, 8P8C, solder connection, through hole, 1149872

Order No.: 64P4750
EAN: 4063151146221
MPN:
1149872
Series: CUC-SP
1149872 Phoenix Contact Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5708 €
50 pcs.
1.4399 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 PCB Connector, 1149872, Phoenix Contact

RJ45 PCB connector, degree of protection: IP20, number of positions: 8, 10 Gbps, material: Metal, connection method: THT wave.

Features

  • The extended temperature range from -40 °C to +85 °C enables use in demanding applications
  • Through-hole technology (THT) provides high mechanical stability when connecting the female connector to the PCB
Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Connection solder connection
Assembly through hole
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15