1149846 | Phoenix Contact
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1149846
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.6211 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.62 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6211 €
5 pcs.
23.7762 €
10 pcs.
22.7528 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 connector, 1149846, Phoenix Contact
RJ45 connector, design: RJ45, degree of protection: IP20, number of positions: 8, 10 Gbps, CAT6A, material: Metal, connection method: Insulation displacement connection, connection cross section: AWG 26- 24, cable outlet: straight, color: yellow, Ethernet.
Features
- Easy and time-saving assembly with IDC fast connection technology
- Ideal companion for servicing or repairs in the field: no special tools required for mounting
- 360° shielding ensures reliable transmission, even in industrial applications
- Innovative one-piece design prevents mounting errors and the loss of small parts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |