1149611 | Phoenix Contact

Panel socket, RJ45, 8 pole, 8P8C, solder connection, SMD, 1149611

Order No.: 64P4756
EAN: 4063151143848
MPN:
1149611
Series: CUC-SP
1149611 Phoenix Contact Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2610 €
50 pcs.
2.0468 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 PCB Connector, 1149611, Phoenix Contact

RJ45 PCB connector, design: RJ45, degree of protection: IP20, number of positions: 8, 10 Gbps, material: Metal, connection method: SMD reflow.

Features

  • The reflow capability enables efficient, cost-optimized processing
  • The extended temperature range from -40 °C to +85 °C enables use in demanding applications
Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Connection solder connection
Assembly SMD
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes