2903126 | Phoenix Contact
Microfuse 10 x 38 mm, 16 A, FF, 2903126
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3748 € *
Available: 9 pcs.
Available in 5 Days: 210 pcs. - if ordered today
Total Price:
15.37 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3748 €
10 pcs.
14.1491 €
50 pcs.
12.8758 €
100 pcs.
11.5787 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 2903126, PHOENIX CO
The 2903126 is a super fast-blow fuse and it is rated at high currents.
Features
- RoHS-compatible
- High voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10 x 38 mm | |
| Enclosure | ceramic tube | |
| Rated current | 16 A | |
| Tripping characteristics | FF | |
| Length | 38 mm | |
| diameter | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |