2903119 | Phoenix Contact
Microfuse 10 x 38 mm, 30 A, F, 690 V (AC), 2903119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4716 € *
Standard delivery time from the manufacturer is: On Request
Micro fuse, 2903119, PHOENIX CO
The 2903119 is a Fast-blow fuse and it is rated at high currents.
Features
- RoHS-compatible
- High voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10 x 38 mm | |
| Enclosure | ceramic tube | |
| Rated current | 30 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 690 V | |
| Length | 38 mm | |
| diameter | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |