2901002 | Phoenix Contact
Micro fuse TR5, 0.63 A, T, 250 V (AC), 2901002, package with 8 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
25.0495 € *
Standard delivery time from the manufacturer is: On Request
Fuse set, 2901002, Phoenix Contact
Fuse set, number: 8 pieces, fuse type: fuse (TR5), nominal current: 0.63 A, tripping characteristic: slow-blow (T).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | TR5 | |
| Rated current | 0.63 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Length | 8 mm | |
| diameter | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |