2901000 | Phoenix Contact

Micro fuse TR5, 6.3 A, T, 250 V (AC), 2901000, package with 8 pieces

Order No.: 64P4614
EAN: 4046356557207
MPN:
2901000
VF-SI/TR5/6,3AT
Series: VF-SI
2901000 Phoenix Contact Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
25.0495 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
25.0495 €

Fuse set, 2901000, Phoenix Contact

Fuse set, number: 8 pieces, fuse type: fuse (TR5), nominal current: 6.3 A, tripping characteristic: slow-blow (T).

Technical specifications
Filter Property Value
Version micro fuse
Design TR5
Rated current 6.3 A
Tripping characteristics T
Rated voltage (AC) 250 V
Length 8 mm
diameter 8.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85361010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes