1205749 | Phoenix Contact
Microfuse 5 x 20 mm, 4 A, T, 250 V (DC), 250 V (AC), 1205749
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6505 € *
Available in 5 Days: 33 pcs. - if ordered today
Micro fuse, 1205749, PHOENIX CO
Spare fuse, for automatic crimping machine CF 3000-2,5
Features
- RoHS-compatible
Applications
- Crimpautomat
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 4 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Length | 20 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |