2902853 | Phoenix Contact
FO converter, 100 Mbit/s, 18-30 VDC, 2902853
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
403.8503 € *
Available in 5 Days: 227 pcs. - if ordered today
FO converter, 2902853, Phoenix Contact
FO converter with SC duplex fiber optic connection (1300 nm), for converting 10/100Base-T(X) to multi-mode fiberglass (50/125 µm). Auto negotiation and auto MDI(X) function. Comprehensive link diagnostics. DIN-rail mountable, 18 to 30 VDC supply.
Features
- Transmission ranges up to 10 km
- Auto negotiation
- Auto MDI/MDI-X switch-over
- Link fault pass through (LFPT) and far end fault (FEF) functions for easy connection monitoring
- 10/100 Mbps
- Shipbuilding approval in accordance with DNV GL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO converter | |
| Data transmission rate | 100000000 mb/s | |
| Voltage | 18-30 VDC | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 99 mm | |
| Depth | 114.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |