2708287 | Phoenix Contact
FO converter, 12 Mbit/s, 24 VDC, 2708287
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
897.9145 € *
Available in 5 Days: 10 pcs. - if ordered today
FO converter, 2708287, Phoenix Contact
FO converter with integrated optical diagnostics, alarm contact, for PROFIBUS up to 12 Mbps, T-coupler with two FO interfaces (FSMA), 660 nm, for polymer/PCF fiber cable.
Features
- Can be combined with the PSI copper repeater in a modular way using DIN rail connectors
- Supply voltage and data signals routed through the DIN rail connectors
- Connections can be plugged in via a COMBICON screw terminal block
- Automatic data rate detection or fixed data rate setting via DIP switches
- Redundant power supply
- High-quality electrical isolation between all interfaces (DeviceNet // fiber optic ports // power supply // DIN rail connector)
- Approved for use in zone 2
- Integrated optical diagnostics for continuous monitoring of FO paths
- Intrinsically safe fiber optic interface (Ex op is) for direct connection to devices in zone 1
- Floating switch contact for advance warning of critical FO paths
- Suitable for all data rates up to 12 Mbps
- Bit retiming for any cascading depth
- Shipbuilding approval in accordance with DNV GL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO converter | |
| Data transmission rate | 12000000 mb/s | |
| Voltage | 24 VDC | |
| Assembly | DIN rail | |
| Width | 35 mm | |
| Height | 99 mm | |
| Depth | 106 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |