2708274 | Phoenix Contact
FO converter, 12 Mbit/s, 24 VDC, 2708274
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
982.3093 € *
Available in 5 Days: 310 pcs. - if ordered today
FO converter, 2708274, Phoenix Contact
FO converter with integrated optical diagnostics, alarm contact, for PROFIBUS up to 12 Mbps, terminal device with one FO interface (BFOC), 850 nm, for PCF/fiberglass cable (multimode).
Features
- Can be combined with the PSI copper repeater in a modular way using DIN rail connectors
- Supply voltage and data signals routed through the DIN rail connectors
- Connections can be plugged in via a COMBICON screw terminal block
- Automatic data rate detection or fixed data rate setting via DIP switches
- Redundant power supply
- High-quality electrical isolation between all interfaces (DeviceNet // fiber optic ports // power supply // DIN rail connector)
- Approved for use in zone 2
- Integrated optical diagnostics for continuous monitoring of FO paths
- Intrinsically safe fiber optic interface (Ex op is) for direct connection to devices in zone 1
- Floating switch contact for advance warning of critical FO paths
- Suitable for all data rates up to 12 Mbps
- Bit retiming for any cascading depth
- Shipbuilding approval in accordance with DNV GL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO converter | |
| Data transmission rate | 12000000 mb/s | |
| Voltage | 24 VDC | |
| Assembly | DIN rail | |
| Width | 35 mm | |
| Height | 99 mm | |
| Depth | 106 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |