2708083 | Phoenix Contact
FO converter, 800 kbit/s, 24 VDC, 2708083
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
583.6117 € *
Standard delivery time from the manufacturer is: On Request
FO converter, 2708083, Phoenix Contact
FO converter with integrated optical diagnostics for DeviceNet, CAN, CANopen up to 800 kbps, basic module, Interfaces: 1xCAN, 1xalarm, 1xFO (BFOC), 850 nm, for PCF/fiberglass cable (multimode).
Features
- Data rates of up to 800 kbps, set via DIP switches
- Approved for use in zone 2
- Intrinsically safe fiber optic interface (Ex op is) for direct connection to devices in zone 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO converter | |
| Data transmission rate | 800000 mb/s | |
| Voltage | 24 VDC | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 99 mm | |
| Depth | 114.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |