2313999 | Phoenix Contact
FO converter, 1 Mbit/s, 24 VDC, 2313999
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
696.8759 € *
Available in 5 Days: 274 pcs. - if ordered today
FO converter, 2313999, Phoenix Contact
Fiber optic converter with integrated optical diagnostics for DeviceNet, CAN, CANopen up to 1000 kbps, termination device, Interfaces: 1xCAN, 1xAlarm, 1xFO (B-FOC), 850 nm, for PCF/fiberglass (multi-mode).
Features
- Data rates of up to 1 Mbps
- Supply voltage and data signals routed through the DIN rail connectors
- Can be combined with PSI-MOS FO converters in a modular way thanks to DIN rail connectors
- Automatic data rate detection or fixed data rate setting via DIP switches
- Integrated optical diagnostics for continuous monitoring of FO paths
- High-quality electrical isolation between all interfaces (DeviceNet // fiber optic ports // power supply // DIN rail connector)
- Connections can be plugged in via a COMBICON screw terminal block
- Redundant power supply possible by means of optional system power supply unit
- Floating switch contact for advance warning of critical FO paths
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO converter | |
| Data transmission rate | 1000000 mb/s | |
| Voltage | 24 VDC | |
| Assembly | DIN rail | |
| Width | 35 mm | |
| Height | 102 mm | |
| Depth | 119 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |