3202957 | Phoenix Contact
Cutter blade, for CF 3000, 3202957, CF 3000 TOOL CASE AB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,154.495 € *
Standard delivery time from the manufacturer is: 4 Weeks
Contact insert module, 3202957, Phoenix Contact
Contact insert module, Number of positions: 6, Power contacts: 6, Control contacts: 0, Pin, Crimp connection, 500 V, 16 A, 0.5- 4 mm², AWG 20-12, Application: Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement blade | |
| Suitable for | CF 3000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |