1212256 | Phoenix Contact
Replacement swage, for crimping tool, 1212256, CF 500/DIE RCT 10-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.3486 € *
Standard delivery time from the manufacturer is: 4 Weeks
Crimp insert, 1212256, Phoenix Contact
Die for crimping machine CF 500, for tube lugs 4-10 mm², 4 mm²: Outer Ø 5 mm, Inner Ø 3 mm, 6 mm²: Outer Ø 6 mm, Inner Ø 4 mm, 10 mm²: Outer Ø 8 mm, Inner Ø 5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Replacement swage | |
| Suitable for | crimping tool |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |