1212149 | Phoenix Contact
Stripping tool, for conductors and cables to 6 mm, 1212149, WF 1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,755.6519 € *
Available in 5 Days: 11 pcs. - if ordered today
Stripping machine, 1212149, Phoenix Contact
Stripping machine with integrated graphic display, for conductors and cables up to 6 mm in diameter, 230 V version.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stripping tool | |
| Suitable for | conductors and cables to 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |