1207190 | Phoenix Contact
Fuse, for stripping and crimping tools, 1207190, CF 1000 SICHERUNG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0674 € *
Standard delivery time from the manufacturer is: On Request
Replacement fuse, 1207190, Phoenix Contact
Accessory for CF 1000 stripping and crimping machine, mains fuse, 20 x 5 mm, Slow-blow, 2 A, up to 250 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement fuse | |
| Suitable for | stripping and crimping tools |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |