1205477 | Phoenix Contact
Crimping machine, for insulated wire end ferrules as strip goods, 1205477, CF 3000-2,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8,693.6997 € *
Standard delivery time from the manufacturer is: 4 Weeks
Crimping machine, 1205477, Phoenix Contact
Stripping and crimping device, 230 V version, for taped insulated ferrules 0.25-2.5 mm², Sleeve length 8 mm, incl. conversion kits 0.5-2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | crimping machine | |
| Suitable for | insulated wire end ferrules as strip goods |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |