2981732 | Phoenix Contact
PSR extension module, 4 Form A (N/O) + 1 Form B (N/C), 24 VDC, 6 A, 2981732
Unit Price (€ / pc.)
245.7588 € *
Available in 5 Days: 118 pcs. - if ordered today
Extension module, 2981732, Phoenix Contact
1-channel contact extension with TBUS interface, 4 N/O contacts, 1 N/C contact, 1 confirmation current path, the contacts have an off-delay (0.3-3 s), Cat. 3, PL e in accordance with EN ISO 13849, plug-in terminal blocks with screw connection, width: 22.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension module | |
| Contact type | 4 Form A (N/O) + 1 Form B (N/C) | |
| Control Voltage | 24 VDC | |
| switching current | 6 A | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 99 mm | |
| Depth | 114.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |