2202322 | Phoenix Contact

Multi-fibre optical cable, 36 fold, 4 row, (Ø) 2 mm, 2202322

Order No.: 64P1161
EAN: 4055626050232
MPN:
2202322
HS LC-H-D2/ R4XC9-2,54
Series: HS LC
2202322 Phoenix Contact Light Guides
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2431 € *
Available in 10 days: 2,500 pcs. - if ordered today
Total Price:
1,724.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
17.2431 €

Fiber optic, 2202322, Phoenix Contact

Multiple light guides with glare protection, passive, rigid, can be used for the ME, ME-MAX, ME-IO, ME PLC, and EH.

Features

  • Light guides are perfectly matched to electronics housings
  • Easy mounting on the PCB using press pins
  • Resistance to ESD
  • Housing processing available on request
  • Enables simple visual status and diagnostic indicators
Technical specifications
Filter Property Value
Product type multi-fibre optical cable
Version 36 fold, 4 row
Assembly PCB mounting
diameter 2 mm
Grid 2.54 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin TN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes