2202319 | Phoenix Contact

Multi-fibre optical cable, 20 fold, 2 row, (Ø) 2 mm, 2202319

Order No.: 64P1152
EAN: 4055626050201
MPN:
2202319
HS LC-H-D2/ R2XC10-2,54
Series: HS LC
2202319 Phoenix Contact Light Guides
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.4565 € *
Available in 10 days: 2,600 pcs. - if ordered today
Total Price:
1,945.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
19.4565 €

Fiber optic, 2202319, Phoenix Contact

Multiple light guides with glare protection, passive, rigid, can be used for the ME, ME-MAX, ME-IO, ME PLC, and EH.

Features

  • Light guides are perfectly matched to electronics housings
  • Easy mounting on the PCB using press pins
  • Resistance to ESD
  • Housing processing available on request
  • Enables simple visual status and diagnostic indicators
Technical specifications
Filter Property Value
Product type multi-fibre optical cable
Version 20 fold, 2 row
Assembly PCB mounting
diameter 2 mm
Grid 2.54 mm
Logistics
Property Value
Customs tariff number 90019000
Country of origin TN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes