2202311 | Phoenix Contact
Multi-fibre optical cable, 2 row, (Ø) 3 mm, 2202311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0587 € *
Available in 10 days: 1,200 pcs. - if ordered today
Fiber optic, 2202311, Phoenix Contact
Multiple light guides, passive, rigid, can be used for BC.
Features
- Light guides are perfectly matched to electronics housings
- Easy mounting on the PCB using press pins
- Resistance to ESD
- Housing processing available on request
- Enables simple visual status and diagnostic indicators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multi-fibre optical cable | |
| Version | 2 row | |
| Assembly | PCB mounting | |
| diameter | 3 mm | |
| Grid | 5.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |