1036724 | Phoenix Contact

Multi-fibre optical cable, 16 fold, 4 row, (Ø) 2 mm, 1036724

Order No.: 64P1164
EAN: 4055626542096
MPN:
1036724
HS LC-H-D2C/ R2XC4-2,54
Series: HS LC
1036724 Phoenix Contact Light Guides
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4371 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
843.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
8.4371 €

Fiber optic, 1036724, Phoenix Contact

Multiple light guides with glare protection, passive, rigid, can be used for the ME, ME-MAX, ME-IO, ME PLC, and EH.

Features

  • Light guides are perfectly matched to electronics housings
  • Easy mounting on the PCB using press pins
  • Resistance to ESD
  • Housing processing available on request
  • Enables simple visual status and diagnostic indicators
Technical specifications
Filter Property Value
Product type multi-fibre optical cable
Version 16 fold, 4 row
Assembly PCB mounting
diameter 2 mm
Grid 2.54 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin TN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes