1036658 | Phoenix Contact
Multi-fibre optical cable, 2 fold, 2 row, (Ø) 2 mm, 1036658
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0107 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fiber optic, 1036658, Phoenix Contact
Multiple light guides with glare protection, passive, rigid, can be used for the ME, ME-MAX, ME-IO, ME PLC, and EH.
Features
- Light guides are perfectly matched to electronics housings
- Easy mounting on the PCB using press pins
- Resistance to ESD
- Housing processing available on request
- Enables simple visual status and diagnostic indicators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multi-fibre optical cable | |
| Version | 2 fold, 2 row | |
| Assembly | PCB mounting | |
| diameter | 2 mm | |
| Grid | 2.54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |