8191371 | Phoenix Contact
Polyester Label, (L x W) 45.7 x 45.7 mm, white, sheet with 1 pcs, 8191371
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3070 € *
Standard delivery time from the manufacturer is: 6 Weeks
Label, 8191371, Phoenix Contact
Label, White, labeled according to customer specifications, Mounting type: adhered, Inserted, Lettering field size: 45.7x45.7 mm.
Features
- Options include adhesive and snap-in versions
- When combined with the right ink ribbon, the marking is highly resistant to solvents and mechanical influences. The marking is even suitable for use under harsh industrial conditions
- The EML-RS materials are UL-listed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | sheet | |
| Suitable for | device marker | |
| Colour | white | |
| Material | polyester | |
| Length | 45.7 mm | |
| Width | 45.7 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |