5032361 | Phoenix Contact
Polyester Label, (L x W) 12 x 12 mm, white, din-a4 sheet with 273 pcs, 5032361
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3252 € *
Available in 5 Days: 30 pcs. - if ordered today
Label sheet, 5032361, Phoenix Contact
Label sheet, DIN A4, Sheet, White, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Office printing systems, Mounting type: adhesive, Lettering field size: 12x12 mm, Number of individual labels: 273.
Features
- These labels have been specially developed for laser printers
- Can be printed on all commercially available laser printers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | DIN-A4 sheet | |
| Suitable for | device marker | |
| Colour | white | |
| Material | polyester | |
| Length | 12 mm | |
| Width | 12 mm | |
| min. temperature resistance | -20 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 273 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |