5032138 | Phoenix Contact
Polyester Label, (L x W) 20 x 8 mm, yellow, din-a4 sheet with 224 pcs, 5032138
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1134 € *
Available in 5 Days: 240 pcs. - if ordered today
Label sheet, 5032138, Phoenix Contact
Label sheet, DIN A4, Sheet, Yellow, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Office printing systems, Mounting type: adhesive, Lettering field size: 20 mmx8 mm, Number of individual labels: 224.
Features
- These labels have been specially developed for laser printers
- Can be printed on all commercially available laser printers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | DIN-A4 sheet | |
| Suitable for | installation terminal block | |
| Colour | yellow | |
| Material | polyester | |
| Length | 20 mm | |
| Width | 8 mm | |
| min. temperature resistance | -20 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 224 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |