5031919 | Phoenix Contact
ABS engraving plate, (L x W) 300 x 280 mm, white, sheet with 10 pcs, 5031919
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.7702 € *
Available in 5 Days: 4 pcs. - if ordered today
Engraving plate, 5031919, Phoenix Contact
Engraving plate, Plate, White, unlabeled, can be labeled with: P1 ENGRAVING UNIT, ENGRAVING UNIT, Mounting type: screw, rivet, Lettering field size: 300x280 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | engraving plate | |
| Packaging | sheet | |
| Suitable for | device marker | |
| Colour | white | |
| Material | ABS | |
| Length | 300 mm | |
| Width | 280 mm | |
| min. temperature resistance | -20 °C | |
| max. thermal resistance | 85 °C | |
| Number of labels | 10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39203000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |