1016507 | Phoenix Contact
PVC instruction sign, (L x W) 100 x 48 mm, red/white, roll with 100 pcs, 1016507
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
291.3001 € *
Available in 5 Days: 4 pcs. - if ordered today
Instruction label, 1016507, Phoenix Contact
Instruction label, White/red, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, Mounting type: adhesive, Number of individual labels: 100.
Features
- Stick-on hazard warning sign, color preprinted
- Highly flexible, soft PVC label that adapts well to uneven surfaces
- When high-quality ink ribbons are used, the marking is resistant to solvents and suitable for use even under harsh industrial conditions
- A temperature range of -50°C to 90 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | instruction sign | |
| Packaging | roll | |
| Suitable for | information sign | |
| Colour | red/white | |
| Material | PVC | |
| Length | 100 mm | |
| Width | 48 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 90 °C | |
| Number of labels | 100 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |