1011796 | Phoenix Contact
Die-cast aluminum label, (L x W) 27 x 27 mm, silver, sheet with 1 pcs, 1011796
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4506 € *
Available: 80 pcs.
Device marker, 1011796, Phoenix Contact
Device marker, Aluminum label, Aluminum color, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, Mounting type: adhesive, Lettering field size: 27x27 mm, Number of individual labels: 1.
Features
- The markers can be marked quickly, easily, and inexpensively with the BLUEMARK CLED
- Aluminum equipment marking for sticking on
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | sheet | |
| Suitable for | cables and wires | |
| Colour | silver | |
| Material | die-cast aluminum | |
| Length | 27 mm | |
| Width | 27 mm | |
| min. temperature resistance | -25 °C | |
| max. thermal resistance | 120 °C | |
| Number of labels | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |