1007248 | Phoenix Contact
Cellulose acetate Label, (L x W) 10.1 x 6 mm, white, carrier card with 250 pcs, 1007248
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.449 € *
Standard delivery time from the manufacturer is: 6 Weeks
Marker card, 1007248, Phoenix Contact
Marker card, Card, White, unlabeled, can be labeled with: marker pen, perforated, Mounting type: snapped, Snap into flat marker groove, for terminal block width: 10 mm, Lettering field size: 6x10.1 mm, Number of individual labels: 250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | carrier card | |
| Suitable for | printer | |
| Colour | white | |
| Material | cellulose acetate | |
| Length | 10.1 mm | |
| Width | 6 mm | |
| min. temperature resistance | -30 °C | |
| max. thermal resistance | 110 °C | |
| Number of labels | 250 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39207380 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |