0830325 | Phoenix Contact

PVC device marker, (L x W) 14.9 x 70 mm, yellow, carrier card with 9 pcs, 0830325

Order No.: 15L3141
EAN: 4046356715249
MPN:
0830325
US-EMLP (70X15) YE
Series: US-EMLP
0830325 Phoenix Contact Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4379 € *
Available in 10 days: 270 pcs. - if ordered today
Total Price:
64.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
6.4379 €

Plastic label, 0830325, Phoenix Contact

Plastic label, Card, yellow, unmarked, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, THERMOMARK PRIME 2.0, mounting type: adhesive, Number of individual labels: 9, text field height: 15 mm, text field width: 70 mm.

Features

  • PVC material flammability rating V0 in accordance with UL 94
Technical specifications
Filter Property Value
Version device marker
Packaging carrier card
Suitable for machinery, systems, electrical equipment and components
Colour yellow
Material PVC
Length 14.9 mm
Width 70 mm
min. temperature resistance -30 °C
max. thermal resistance 80 °C
Number of labels 9
Logistics
Property Value
Country of origin DE
Customs tariff number 39199080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No