0830324 | Phoenix Contact
PVC device marker, (L x W) 14.9 x 52 mm, red, carrier card with 18 pcs, 0830324
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5117 € *
Available in 5 Days: 470 pcs. - if ordered today
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5117 €
10 pcs.
7.9442 €
50 pcs.
7.4477 €
100 pcs.
7.0096 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic label, 0830324, Phoenix Contact
Plastic label, Card, red, unmarked, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, THERMOMARK PRIME 2.0, mounting type: adhesive, Number of individual labels: 18, text field height: 15 mm, text field width: 52.5 mm.
Features
- PVC material flammability rating V0 in accordance with UL 94
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device marker | |
| Packaging | carrier card | |
| Suitable for | machinery, systems, electrical equipment and components | |
| Colour | red | |
| Material | PVC | |
| Length | 14.9 mm | |
| Width | 52 mm | |
| min. temperature resistance | -30 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 18 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |