0830317 | Phoenix Contact

PVC device marker, (L x W) 14.9 x 8.7 mm, silver, carrier card with 88 pcs, 0830317

Order No.: 15L3144
EAN: 4046356715133
MPN:
0830317
US-EMLP (8,8X15) SR
Series: US-EMLP
0830317 Phoenix Contact Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4379 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
64.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
6.4379 €

Plastic label, 0830317, Phoenix Contact

Plastic label, Card, silver, unmarked, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, THERMOMARK PRIME 2.0, mounting type: adhesive, Number of individual labels: 88, text field height: 15 mm, text field width: 8.8 mm.

Features

  • PVC material flammability rating V0 in accordance with UL 94
Technical specifications
Filter Property Value
Version device marker
Packaging carrier card
Suitable for machinery, systems, electrical equipment and components
Colour silver
Material PVC
Length 14.9 mm
Width 8.7 mm
min. temperature resistance -30 °C
max. thermal resistance 80 °C
Number of labels 88
Logistics
Property Value
Country of origin DE
Customs tariff number 39199080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No