0830304 | Phoenix Contact
PVC device marker, (L x W) 135 x 104 mm, white, carrier card with 1 pcs, 0830304
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1014 € *
Available in 5 Days: 1,530 pcs. - if ordered today
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1014 €
10 pcs.
8.4946 €
50 pcs.
7.9637 €
100 pcs.
7.4952 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic label, 0830304, Phoenix Contact
Plastic label, Card, white, unmarked, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, THERMOMARK PRIME 2.0, mounting type: adhesive, Number of individual labels: 1, text field height: 135 mm, text field width: 104 mm.
Features
- The markers, which are supplied as uniform cards, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD
- The US-EMLP - UniSheet labeling range includes self-adhesive device markers with good adhesive properties
- The perforated markers and labels are easy to separate and can be easily fitted
- The sheets provide space for including function texts
- PVC material flammability rating V0 in accordance with UL 94
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device marker | |
| Packaging | carrier card | |
| Suitable for | machinery, systems, electrical equipment and components | |
| Colour | white | |
| Material | PVC | |
| Length | 135 mm | |
| Width | 104 mm | |
| min. temperature resistance | -30 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |