0828889 | Phoenix Contact

PVC device marker, (L x W) 7.93 x 26.9 mm, yellow, carrier card with 51 pcs, 0828889

Order No.: 15L3112
EAN: 4046356558907
MPN:
0828889
US-EMLP (27X8) YE
Series: US-EMLP
0828889 Phoenix Contact Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1400 € *
Available in 10 days: 230 pcs. - if ordered today
Total Price:
71.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
7.1400 €

Plastic label, 0828889, Phoenix Contact

Plastic label, Card, yellow, unmarked, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, THERMOMARK PRIME 2.0, mounting type: adhesive, Number of individual labels: 51, text field height: 8 mm, text field width: 27 mm.

Features

  • PVC material flammability rating V0 in accordance with UL 94
  • The markers, which are supplied as uniform cards, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD
  • The perforated markers and labels are easy to separate and can be easily fitted
  • The sheets provide space for including function texts
  • The US-EMLP - UniSheet labeling range includes self-adhesive device markers with good adhesive properties
Technical specifications
Filter Property Value
Version device marker
Packaging carrier card
Suitable for machinery, systems, electrical equipment and components
Colour yellow
Material PVC
Length 7.93 mm
Width 26.9 mm
min. temperature resistance -30 °C
max. thermal resistance 80 °C
Number of labels 51
Logistics
Property Value
Country of origin DE
Customs tariff number 39199080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No