0828872 | Phoenix Contact

PVC device marker, (L x W) 9 x 11 mm, silver, carrier card with 135 pcs, 0828872

Order No.: 15L3076
EAN: 4046356558761
MPN:
0828872
US-EMLP (11X9) SR
Series: US-EMLP
0828872 Phoenix Contact Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4478 € *
Available in 5 Days: 110 pcs. - if ordered today
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4478 €
10 pcs.
8.8179 €
50 pcs.
8.2668 €
100 pcs.
7.7805 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic label, 0828872, Phoenix Contact

Plastic label, Card, silver, unmarked, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, THERMOMARK PRIME 2.0, mounting type: adhesive, Number of individual labels: 135, text field height: 9 mm, text field width: 11 mm.

Features

  • The markers, which are supplied as uniform cards, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD
  • The US-EMLP - UniSheet labeling range includes self-adhesive device markers with good adhesive properties
  • The perforated markers and labels are easy to separate and can be easily fitted
  • The sheets provide space for including function texts
  • PVC material flammability rating V0 in accordance with UL 94
Technical specifications
Filter Property Value
Version device marker
Packaging carrier card
Suitable for machinery, systems, electrical equipment and components
Colour silver
Material PVC
Length 9 mm
Width 11 mm
min. temperature resistance -30 °C
max. thermal resistance 80 °C
Number of labels 135
Logistics
Property Value
Customs tariff number 39199080
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes