0828804 | Phoenix Contact

PVC device marker, (L x W) 14.9 x 59.7 mm, white, carrier card with 9 pcs, 0828804

Order No.: 15L3130
EAN: 4046356559102
MPN:
0828804
US-EMLP (60X15)
Series: US-EMLP
0828804 Phoenix Contact Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1400 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
71.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
7.1400 €

Plastic label, 0828804, Phoenix Contact

Plastic label, Card, white, unmarked, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, THERMOMARK PRIME 2.0, mounting type: adhesive, Number of individual labels: 9, text field height: 15 mm, text field width: 60 mm.

Features

  • PVC material flammability rating V0 in accordance with UL 94
  • The markers, which are supplied as uniform cards, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD
  • The perforated markers and labels are easy to separate and can be easily fitted
  • The sheets provide space for including function texts
  • The US-EMLP - UniSheet labeling range includes self-adhesive device markers with good adhesive properties
Technical specifications
Filter Property Value
Version device marker
Packaging carrier card
Suitable for machinery, systems, electrical equipment and components
Colour white
Material PVC
Length 14.9 mm
Width 59.7 mm
min. temperature resistance -30 °C
max. thermal resistance 80 °C
Number of labels 9
Logistics
Property Value
Country of origin DE
Customs tariff number 39199080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No