0803041 | Phoenix Contact

PC device marker, (L x W) 38 x 90 mm, white, sheet with 1 pcs, 0803041

Order No.: 15L3068
EAN: 4046356908108
MPN:
0803041
UCT-PMLP (90X38)
Series: UCT-PMLP
0803041 Phoenix Contact Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4978 € *
Available in 10 days: 100 pcs. - if ordered today
Total Price:
54.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
5.4978 €

Plastic label, 0803041, Phoenix Contact

Plastic label, Sheet, white, unmarked, can be labeled with: BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, Number of individual labels: 1, text field height: 38 mm, text field width: 90 mm.

Features

  • The UCT-PMLP - plant identification family includes self-adhesive plant markers with excellent adhesive strength
  • The wide temperature range means that the labels can be used in control cabinets as well as the field
  • The sheets provide space for including function texts
  • The format automatically ensures printing with a high degree of positioning accuracy
Technical specifications
Filter Property Value
Version device marker
Packaging sheet
Suitable for machinery, systems, electrical equipment and components
Colour white
Material PC
Length 38 mm
Width 90 mm
min. temperature resistance -40 °C
max. thermal resistance 100 °C
Number of labels 1
Logistics
Property Value
Country of origin PL
Customs tariff number 49119900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No