3212028 | Phoenix Contact
Cable grommet, cable Ø 12 mm, PA, black, 3212028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Available in 5 Days: 2,099 pcs. - if ordered today
Bend protection sleeve, 3212028, Phoenix Contact
Bend protection sleeve, Cable diameter of 4 - 12 mm, Diameter: 12 mm, Color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 12 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |