1419792 | Phoenix Contact
Cable grommet, cable Ø 9 mm, L 28 mm, black, 1419792
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Available: 9 pcs.
Bend protection sleeve, 1419792, Phoenix Contact
Bend protection sleeve, Degree of protection: IP20, Color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 9 mm | |
| Length | 28 mm | |
| Colour | black | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |