2203566 | Phoenix Contact
PHOENIX CO 2203566
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.5575 € *
Available in 5 Days: 94 pcs. - if ordered today
Membrane keypad, 2203566, Phoenix Contact
Membrane keypad, Self-adhesive, Silver conduction technology, 12 keys, Embossed, 3 colors, Connecting cable: 100.5 mm, with crimp female connector, Pitch: 2.54 mm, Operating temperature: -20°C-70°C.
Features
- Easy integration into HCS series electronics housings
- Membrane keypads in various sizes and colors for customized device designs
- Customization of membrane keypad via configurator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of keys | 12 | |
| illuminated | No | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |