2813457 | Phoenix Contact
PHOENIX CO 2813457
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
326.6788 € *
Available in 5 Days: 360 pcs. - if ordered today
Current transducer, 2813457, Phoenix Contact
MCR current measuring transducer, for measuring sinusoidal and non-sinusoidal alternating currents, Input current 0-100 A, Output voltage 0.(5)-10 V.
Features
- Can be retrofitted with open-up Rogowski coil
- 30-6000 Hz true r.m.s. value measurement
- Measuring range selection via slide switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0-10 V | |
| Input voltage AC | 0-100 V | |
| Length | 70.5 mm | |
| Width | 55 mm | |
| Height | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85437090 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |