1292327 | Phoenix Contact

EMC mains filter, 50 to 60 Hz, 3 A, 220 V (DC), 230 VAC, screw connection, 1292327

Order No.: 61P0577
EAN: 4063151525736
MPN:
1292327
FIL-1S-1-3A-230AC-UT
Series: FIL-1S
1292327 Phoenix Contact Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.8042 € *
Available in 10 days: 455 pcs. - if ordered today
Total Price:
72.80 € *
Price list
Quantity
Price per unit*
1 pcs.
72.8042 €
2 pcs.
70.7217 €
5 pcs.
68.7582 €
10 pcs.
66.9018 €
*incl. VAT plus shipping costs
Subject to prior sale

EMC filter, 1292327, Phoenix Contact

EMC filter (mains filter) for single-phase AC and DC systems (nominal voltage: up to 230 V AC, up to 220 V DC), for mounting on NS 35, nominal current: 3 A.

Features

  • Reliable protection of sensitive equipment against high-frequency conducted interference
  • Effective attenuation with current-coupled coils and X and Y capacitors
  • Versatile in use with universal circuit design
  • Improved filter effect with additional PE terminals, for connection to the local protective bonding
  • User-friendly handling thanks to easy assembly and installation with screw connection technology (UT)
Technical specifications
Filter Property Value
Version EMC mains filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated voltage (DC) 220 V
Rated current 3 A
Rated Voltage 230 VAC
Capacity X|Y X2 2 x 100 nF, Y2 2 x 2.2 nF
ohmic resistance 940 kΩ
Connection screw connection
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85480090
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15