1292321 | Phoenix Contact
EMC mains filter, 50 to 60 Hz, 6 A, 220 V (DC), 230 VAC, push-in connection, 1292321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.3984 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
75.40 € *
Price list
Quantity
Price per unit*
1 pcs.
75.3984 €
2 pcs.
73.3040 €
5 pcs.
71.3167 €
*incl. VAT plus shipping costs
Subject to prior sale
EMC filter, 1292321, Phoenix Contact
EMC filter (mains filter) for single-phase AC and DC systems (nominal voltage: up to 230 V AC, up to 220 V DC), for mounting on NS 35, nominal current: 6 A.
Features
- Reliable protection of sensitive equipment against high-frequency conducted interference
- Effective attenuation with current-coupled coils and X and Y capacitors
- Versatile in use with universal circuit design
- Improved filter effect with additional PE terminals, for connection to the local protective bonding
- User-friendly handling thanks to easy assembly and installation with Push-in connection technology (PT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC mains filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated voltage (DC) | 220 V | |
| Rated current | 6 A | |
| Rated Voltage | 230 VAC | |
| Capacity X|Y | X2 2 x 470 nF, Y2 2 x 2.2 nF | |
| ohmic resistance | 940 kΩ | |
| Connection | push-in connection | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85480090 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |