1292320 | Phoenix Contact
EMC mains filter, 50 to 60 Hz, 10 A, 220 V (DC), 230 VAC, screw connection, 1292320
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.3250 € *
Available in 10 days: 175 pcs. - if ordered today
Total Price:
80.33 € *
Price list
Quantity
Price per unit*
1 pcs.
80.3250 €
2 pcs.
78.0997 €
5 pcs.
75.9815 €
*incl. VAT plus shipping costs
Subject to prior sale
EMC filter, 1292320, Phoenix Contact
EMC filter (mains filter) for single-phase AC and DC systems (nominal voltage: up to 230 V AC, up to 220 V DC), for mounting on NS 35, nominal current: 10 A.
Features
- Reliable protection of sensitive equipment against high-frequency conducted interference
- Effective attenuation with current-coupled coils and X and Y capacitors
- Versatile in use with universal circuit design
- Improved filter effect with additional PE terminals, for connection to the local protective bonding
- User-friendly handling thanks to easy assembly and installation with screw connection technology (UT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC mains filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated voltage (DC) | 220 V | |
| Rated current | 10 A | |
| Rated Voltage | 230 VAC | |
| Capacity X|Y | X2 2 x 470 nF, Y2 2 x 2.2 nF | |
| ohmic resistance | 940 kΩ | |
| Connection | screw connection | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85480090 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |