1292316 | Phoenix Contact

EMC mains filter, 50 to 60 Hz, 20 A, 220 V (DC), 230 VAC, push-in connection, 1292316

Order No.: 61P0570
EAN: 4063151524968
MPN:
1292316
FIL-1S-1-20A-230AC-PT
Series: FIL-1S
1292316 Phoenix Contact Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.2516 € *
Available in 10 days: 37 pcs. - if ordered today
Total Price:
85.25 € *
Price list
Quantity
Price per unit*
1 pcs.
85.2516 €
2 pcs.
82.8835 €
5 pcs.
80.6463 €
*incl. VAT plus shipping costs
Subject to prior sale

EMC filter, 1292316, Phoenix Contact

EMC filter (mains filter) for single-phase AC and DC systems (nominal voltage: up to 230 V AC, up to 220 V DC), for mounting on NS 35, nominal current: 20 A.

Features

  • Reliable protection of sensitive equipment against high-frequency conducted interference
  • Effective attenuation with current-coupled coils and X and Y capacitors
  • Versatile in use with universal circuit design
  • Improved filter effect with additional PE terminals, for connection to the local protective bonding
  • User-friendly handling thanks to easy assembly and installation with Push-in connection technology (PT)
Technical specifications
Filter Property Value
Version EMC mains filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated voltage (DC) 220 V
Rated current 20 A
Rated Voltage 230 VAC
Capacity X|Y X2 2 x 470 nF, Y2 2 x 2.2 nF
ohmic resistance 940 kΩ
Connection push-in connection
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85480090
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15