5604603 | Phoenix Contact
UNIVERSAL D-Sub bus connector, 15 pole, 5604603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.5137 € *
Available in 5 Days: 496 pcs. - if ordered today
Bus connector, 5604603, Phoenix Contact
D-SUB connector, 15-pole, Female connector, Two 35° cable entries, Universal type for all systems, Pin assignment: 1, 2, 3, ..., 14, 15 to screw connection terminal block.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bussystem | UNIVERSAL | |
| Pin number | 15 pole | |
| Degree of protection (IP) | IP20 | |
| Bus Connection | D-Sub | |
| Contact connection | screw connection | |
| Orientation | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |