2799490 | Phoenix Contact

Profibus D-Sub bus connector, 9 pole, 2799490

Order No.: 64P6994
EAN: 4017918156305
MPN:
2799490
SUBCON-PLUS F2
Series: SUBCON
2799490 Phoenix Contact Interface Connectors, Bus Connectors Image 1
2799490 Phoenix Contact Interface Connectors, Bus Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.1552 € *
Available in 5 Days: 224 pcs. - if ordered today
Total Price:
88.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
88.1552 €

Bus connector, 2799490, Phoenix Contact

Two cable infeeds are often required on the D-SUB plugs used in order to build fieldbus systems with RS-485 interfaces. The SUBCON-PLUS plugs range fulfills this requirement and routes the connection to screw terminal blocks – however, duplicated – for two cables. This means clarity during wiring and it simplifies every startup. These plugs are of course also shielded against EMC influences with a metallized housing. In addition, by placing the connection block in either the upper or lower shell, it is possible to select the cable infeed on site from the right or left.

Features

  • Separate terminal blocks for each cable
  • Easy assembly thanks to knurled screws
  • Can be used universally
  • Assembly under field conditions
  • High level of EMC
  • Flexibility in terms of cable entry selection
  • High transmission speed
  • Change to the D-SUB orientation through a reversible connection block
Technical specifications
Filter Property Value
Bussystem profibus
Pin number 9 pole
Degree of protection (IP) IP20
Bus Connection D-Sub
Contact connection PCB connection
Orientation angled
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes